Gate and Power Drivers
MCP14A0602T-E/MNY
Driver 6A 1-OUT Low Side Non-Inv 8-Pin TDFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
MOSFET|IGBT
Number of Outputs
1
Maximum Rise Time (ns)
15
Maximum Fall Time (ns)
15
Maximum Propagation Delay Time (ns)
29
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
0.6
Typical Input Low Threshold Voltage (V)
1.2
Typical Input High Threshold Voltage (V)
1.6
Peak Output Current (A)
6(Typ)
Output Resistance (Ohm)
1.2|0.9
Maximum Power Dissipation (mW)
1860
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Latch-Up Proof
Yes
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
8
Lead Shape
No Lead

