Gate and Power Drivers
MCP14A0453T-E/MS
Driver 4.5A 2-OUT Low Side Inv 8-Pin MSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting
Number of Drivers
2
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
17
Maximum Fall Time (ns)
17
Maximum Propagation Delay Time (ns)
26
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
0.9
Typical Input Low Threshold Voltage (V)
1.3
Typical Input High Threshold Voltage (V)
1.6
Peak Output Current (A)
4.5(Typ)
Output Resistance (Ohm)
1.3|1.7
Maximum Power Dissipation (mW)
630
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Latch-Up Proof
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8

