Arrow Electronic Components Online
MCP14A0303EMNY|MICROCHP|simage
MCP14A0303EMNY|MICROCHP|limage
Gate and Power Drivers

MCP14A0303-E/MNY

Driver 3A 2-OUT Low Side Half Brdg Inv 8-Pin TDFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    17
  • Maximum Fall Time (ns)
    17
  • Maximum Propagation Delay Time (ns)
    26
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    0.9
  • Typical Input Low Threshold Voltage (V)
    1.3
  • Typical Input High Threshold Voltage (V)
    1.6
  • Peak Output Current (A)
    3(Typ)
  • Output Resistance (Ohm)
    1.6|2.4
  • Maximum Power Dissipation (mW)
    1850
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Latch-Up Proof
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources