Arrow Electronic Components Online
MCP1403-E/MF|MICROCHP|simage
MCP1403-E/MF|MICROCHP|limage
Gate and Power Drivers

MCP1403-E/MF

Driver 4.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin DFN-S EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting
  • Number of Drivers
    2
  • Type
    IGBT, MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    28
  • Maximum Fall Time (ns)
    28
  • Maximum Propagation Delay Time (ns)
    48
  • Input Logic Compatibility
    CMOS, TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    2
  • Typical Input Low Threshold Voltage (V)
    1.3
  • Typical Input High Threshold Voltage (V)
    1.5
  • Peak Output Current (A)
    4.5(Typ)
  • Output Resistance (Ohm)
    2.8, 2.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    5.99
  • Package Length
    4.92
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-S EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources