Gate and Power Drivers
MCP1402T-E/OT
Driver 0.5A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
25
Maximum Fall Time (ns)
20
Maximum Propagation Delay Time (ns)
40
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
1.1
Typical Input Low Threshold Voltage (V)
1.3
Typical Input High Threshold Voltage (V)
1.5
Peak Output Current (A)
0.5(Typ)
Output Resistance (Ohm)
10|12
Maximum Power Dissipation (mW)
390
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Turn-On Delay Time (ns)
40
Maximum Turn-Off Delay Time (ns)
40
Latch-Up Proof
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

