Arrow Electronic Components Online
MCP1321T-20LI/OT|MICROCHP|simage
MCP1321T-20LI/OT|MICROCHP|originalImage
Supervisory Circuits

MCP1321T-20LI/OT

Processor Supervisor 2V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    2240
  • Output Driver
    Active High/Active Low/Open Drain/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    1.97
  • Typical Reset Threshold Voltage (V)
    2
  • Maximum Reset Threshold Voltage (V)
    2.03
  • Monitored Voltage (V)
    1 to 5.5
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    10
  • Maximum Power Dissipation (mW)
    240
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Power Supply Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources