Supervisory Circuits
MCP1320T-30BE/OTVAO
Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SOT-23 T/R Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
Yes
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
2240
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2.955
Typical Reset Threshold Voltage (V)
3
Maximum Reset Threshold Voltage (V)
3.045
Monitored Voltage (V)
2 to 4.7
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
10
Maximum Power Dissipation (mW)
240
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Order Quantity

