Supervisory Circuits
MCP131-475E/TO
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin TO-92 Bag Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Supervisors
1
Maximum Reset Active Time (ms)
180
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
4.561
Typical Reset Threshold Voltage (V)
4.63
Maximum Reset Threshold Voltage (V)
4.7
Monitored Voltage (V)
4.63
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
90
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Bag
Type
Voltage Supervisory
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Order Quantity

