Supervisory Circuits
MCP130T-450I/TT
Processor Supervisor 4.375V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Number of Supervisors
1
Maximum Reset Active Time (ms)
350(Typ)
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
4.25
Typical Reset Threshold Voltage (V)
4.375
Maximum Reset Threshold Voltage (V)
4.5
Monitored Voltage (V)
3, 3.3, 5
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
60
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

