Arrow Electronic Components Online
MCP1256-E/MF|MICROCHP|simage
MCP1256-E/MF|MICROCHP|limage
Charge Pump

MCP1256-E/MF

Positive Regulated Charge Pump Dc/Dc Converters

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources