Arrow Electronic Components Online
MCP1252ADJIMS|MICROCHP|simage
MCP1252ADJIMS|MICROCHP|limage
Charge Pump

MCP1252-ADJI/MS

Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Step Up/Step Down
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3|5
  • Minimum Operating Supply Voltage (V)
    2.1|2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.06(Typ)
  • Output Current (mA)
    150
  • Maximum Switching Frequency (kHz)
    650(Typ)
  • Efficiency (%)
    81(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources