Top Searched
Charge Pump
MCP1252-33X50I/MS
Charge Pump STPUP/STPDN 3.3V/5V 150mA 8-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Step Up/Step Down
Output Type
Fixed
Output Voltage (V)
3.3|5
Minimum Operating Supply Voltage (V)
2.1|2.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.06(Typ)
Output Current (mA)
150
Maximum Switching Frequency (kHz)
650(Typ)
Efficiency (%)
81(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

