Supervisory Circuits
MCP102-195I/TO
Processor Supervisor 1.9V 1 Active Low/Push-Pull 3-Pin TO-92 Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
180
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
1.872
Typical Reset Threshold Voltage (V)
1.9
Maximum Reset Threshold Voltage (V)
1.929
Monitored Voltage (V)
1.9
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1.75
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Bag
Type
Voltage Supervisory
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Order Quantity

