Supervisory Circuits
MCP101-475DI/TO
Processor Supervisor 4.625V 1 Active High/Push-Pull 3-Pin TO-92 Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active High/Push-Pull
Minimum Reset Threshold Voltage (V)
4.5
Typical Reset Threshold Voltage (V)
4.625
Maximum Reset Threshold Voltage (V)
4.75
Monitored Voltage (V)
3|3.3|5
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
60
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Bag
Type
Voltage Supervisory
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3

