Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
1.4
Maximum Gate Trigger Current (mA)
150
Surge Current Rating (A)
2160
Maximum Holding Current (mA)
200
Repetitive Peak Reverse Voltage (V)
1200
Maximum Gate Peak Inverse Voltage (V)
10
Peak On-State Voltage (V)
1.78@300A
Repetitive Peak Forward Blocking Voltage (V)
1200
Rated Average On-State Current (A)
158
Repetitive Peak Off-State Current (mA)
10
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Width
25.42(Max)
Package Length
38.23(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-227B
Pin Count
4
Lead Shape
Screw
Order Quantity

