Arrow Electronic Components Online
MCMS12PC|PANDUIT|simage
MCMS12PC|PANDUIT|limage
Cable Clamps and Clips

MCMS12-P-C

Cable Management, Clip Steel Natural Panel Mount

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Style
    Clip
  • Color
    Natural
  • Body Material
    Steel
  • Product Length (mm)
    50.3
  • Product Depth (mm)
    14.22
  • Product Height (mm)
    7.9
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources