Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
500
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
150
Surge Current Rating (A)
2590
Maximum Holding Current (mA)
200
Repetitive Peak Reverse Voltage (V)
1600
Peak On-State Voltage (V)
1.63@300A
Repetitive Peak Forward Blocking Voltage (V)
1600
Rated Average On-State Current (A)
140
Repetitive Peak Off-State Current (mA)
0.1
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
28.5 mm
Package Width
20.8 mm
Package Length
92 mm
PCB changed
7
Standard Package Name
TO
Supplier Package
TO-240AA
Pin Count
7

