Arrow Electronic Components Online
No Image Available
SCR Modules

MCMA110P1600TA

SCR Module 1600V 170A(RMS) 2050A 7-Pin TO-240AA Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    150
  • Surge Current Rating (A)
    2050
  • Maximum Holding Current (mA)
    200
  • Repetitive Peak Reverse Voltage (V)
    1600
  • Peak On-State Voltage (V)
    1.52@220A
  • Repetitive Peak Forward Blocking Voltage (V)
    1600
  • Rated Average On-State Current (A)
    110
  • RMS On-State Current (A)
    170
  • Repetitive Peak Off-State Current (mA)
    0.1
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    30.45 mm
  • Package Width
    20.8 mm
  • Package Length
    92 mm
  • PCB changed
    7
  • Standard Package Name
    TO
  • Supplier Package
    TO-240AA
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources