Inductor Surface Mount
MCLA3216V1-R082-R
Inductor RF Multi-Layer 0.082uH 10% 50MHz 30Q-Factor 0.3A 0.25Ohm DCR 1206 Automotive AEC-Q200 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Multi-Layer
Inductance (H)
0.082u
Tolerance
10%
Inductance Test Frequency (Hz)
50M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.25
Minimum Quality Factor
30
Quality Test Frequency (Hz)
50M
Minimum Self Resonant Frequency (Hz)
280M
Number of Terminals
2
Case Size
1206
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.1

