Arrow Electronic Components Online
MCLA3216V1-R056-R|EATON|simage
MCLA3216V1-R056-R|EATON|limage
Inductor Surface Mount

MCLA3216V1-R056-R

Inductor RF Multi-Layer 0.056uH 10% 50MHz 30Q-Factor 0.3A 0.2Ohm DCR 1206 Automotive AEC-Q200 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Technology
    Multi-Layer
  • Inductance (H)
    0.056u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    50M
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    0.2
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    50M
  • Minimum Self Resonant Frequency (Hz)
    320M
  • Number of Terminals
    2
  • Case Size
    1206
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.1

Documentation and Resources

Datasheets
Design resources