Arrow Electronic Components Online
MCLA3216V1-1R8-R|EATON|limage
MCLA3216V1-1R8-R|EATON|simage
Inductor Surface Mount

MCLA3216V1-1R8-R

Inductor RF Multi-Layer 1.8uH 10% 10MHz 35Q-Factor 0.05A 0.4Ohm DCR 1206 Automotive AEC-Q200 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Technology
    Multi-Layer
  • Inductance (H)
    1.8u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10M
  • Maximum DC Current (A)
    0.05
  • Maximum DC Resistance (Ohm)
    0.4
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    10M
  • Minimum Self Resonant Frequency (Hz)
    55M
  • Number of Terminals
    2
  • Case Size
    1206
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.1

Documentation and Resources

Datasheets
Design resources