Inductor Surface Mount
MCLA3216V1-100-R
Inductor RF Multi-Layer 10uH 10% 2MHz 35Q-Factor 0.025A 0.8Ohm DCR 1206 Automotive AEC-Q200 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Multi-Layer
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
2M
Maximum DC Current (A)
0.025
Maximum DC Resistance (Ohm)
0.8
Minimum Quality Factor
35
Quality Test Frequency (Hz)
2M
Minimum Self Resonant Frequency (Hz)
24M
Number of Terminals
2
Case Size
1206
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.1

