Arrow Electronic Components Online
MCLA2012V1-6R8-R|EATON|simage
MCLA2012V1-6R8-R|EATON|originalImage
Inductor Surface Mount

MCLA2012V1-6R8-R

Inductor RF Chip Multi-Layer 6.8uH 10% 4MHz 30Q-Factor 0.015A 1.05Ohm DCR 0805 Automotive AEC-Q200 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Inductance (H)
    6.8u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    4M
  • Maximum DC Current (A)
    0.015
  • Maximum DC Resistance (Ohm)
    1.05
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    4M
  • Minimum Self Resonant Frequency (Hz)
    29M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.4
  • Maximum Product Height (mm)
    1.1

Documentation and Resources

Datasheets
Design resources