Inductor Surface Mount
MCLA2012V1-3R3-R
Inductor RF Chip Multi-Layer 3.3uH 10% 10MHz 35Q-Factor 0.05A 0.6Ohm DCR 0805 Automotive AEC-Q200 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Inductance (H)
3.3u
Tolerance
10%
Inductance Test Frequency (Hz)
10M
Maximum DC Current (A)
0.05
Maximum DC Resistance (Ohm)
0.6
Minimum Quality Factor
35
Quality Test Frequency (Hz)
10M
Minimum Self Resonant Frequency (Hz)
41M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.4
Maximum Product Height (mm)
1.1

