Inductor Surface Mount
MCLA1005V2-150-R
Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 8Q-Factor 0.3A 0.5Ohm DCR 0402 Automotive AEC-Q200 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Inductance (H)
0.015u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.5
Minimum Quality Factor
8
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
2300M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.15
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.65

