Arrow Electronic Components Online
MCL4148TR|VISHAY|limage
MCL4148TR|VISHAY|simage
Rectifiers

MCL4148-TR

Diode Small Signal Switching Si 100V 0.2A 2-Pin MicroMELF T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Switching Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    75
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    2
  • Maximum Forward Voltage (V)
    1@0.05A
  • Peak Reverse Current (uA)
    5
  • Maximum Junction Ambient Thermal Resistance
    500K/W
  • Maximum Diode Capacitance (pF)
    4
  • Maximum Power Dissipation (mW)
    500
  • Peak Reverse Recovery Time (ns)
    8
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.2(Max)
  • Package Length
    2(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MicroMELF
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources