Embedded System Development Boards and Kits
MCIMX8QM-CPU
I.MX 8QUAD Application Processor and SOC Evaluation Kit 266MHz/1200MHz/1600MHz CPU 3GB RAM 64MB/32GB eMMC Flash/SPI Flash Android/FreeRTOS/Linux
NXP Semiconductors
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Active
HTS
MCIMX8QM-CPU
Type
Evaluation Kit
Supported Device
I.MX 8QUAD
Supported Device Technology
Application Processor and SOC
RAM Size
3GB
Program Memory Size
64MB/32GB
Program Memory Type
eMMC Flash/SPI Flash
USB
3
Ethernet
1
I2C
1
CAN
3
SPI
1
UART
1
ADC
6
Display Interface
LVDS
Display Type
LCD
Operating Systems
Android|FreeRTOS|Linux
PC Card Interface
MMC/SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Android
Android
Linux
Linux
Daughter Cards
Yes

