Arrow Electronic Components Online
MCIMX8MEVK|NXP|simage
MCIMX8MEVK|NXP|limage
Embedded System Development Boards and Kits

MCIMX8M-EVK NXP Semiconductors Evaluation Kit

MIMX8MQ6DVAJZAA Application Processor and SOC Evaluation Kit 1500MHz CPU 3GB RAM 32MB/16GB eMMC Flash/NOR Flash Android/FreeRTOS/Linux

NXP Semiconductors
Datasheets 

NXP Semiconductors MCIMX8M-EVK Product Description

As a part of the greater i.MX family of processors from NXP, the i.MX8MQuad Evaluation Kit gives developers access to the MIMX8MQ6DVAJZAA applications processor and allows them to become familiar with its variety of features and capabilities. This development kit brings together high- performance and low power, flexible options of memory and high-speed interfaces, and industry-leading audio and video capabilities to allow development of a variety of applications.

The MCIMX8M-EVK NXP development kit comes with the IMX8m EVK board, a typeA to micro and type a to type C USB cable, a 12V 5A power supply, and the quick start guide. The processor provides interfaces capable of connecting peripherals, such as HDMI, LCD, WLAN, Bluetooth, GPS, camera sensors, and more. The board features a variety of storage options, display, camera, and audio interfaces, ethernet and USB connections, and a variety of other features. Regardless of whether you are building a consumer or industrial product, the i.MX8 application processor evaluation kit was built to showcase NXP’s latest achievements in integrated, multimedia-focused products offering high performance processing for nearly any connected device.

Product Video for MCIMX8M-EVK

 

Product Aliases for MCIMX8M-EVK

Common product aliases for the MCIMX8M-EVK include MCIMX8M EVK. This product is part of the i.MX / i.MX 8M EVK family of products.

The MCIMX8M-EVK is associated with the following product categories: Evaluation Kit, development kit, development board, evaluation board. Arrow Electronics carries a wide variety of products within these categories.

Certified NXP Semiconductors Distributor

Arrow Electronics is a certified NXP Semiconductors distributor, offering a variety of products. Sometimes referred to as simply NXP, products include NXP evaluation kits and NXP semiconductors development boards. Arrow Electronics is an official source for Analog datasheets, schematics, and other product documentation.

MCIMX8M-EVK NXP Semiconductors Datasheet

Download MCIMX8M-EVK Datasheet

Datasheet Snippet: The EVK board is a platform designed to showcase the most commonly used
features of the i.MX 8M Applications Processor in a small, low cost package. The i.MX 8M EVK board is
a development board, which gives the developer the option of becoming familiar with the processor.

If looking for a different NXP datasheet, evaluation kit datasheet, or i.MX datasheet, please view our
comprehensive library of Arrow Electronics datasheets.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    MIMX8MQ6DVAJZAA
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    3GB
  • Program Memory Size
    32MB/16GB
  • Program Memory Type
    eMMC Flash/NOR Flash
  • USB
    3
  • Ethernet
    1
  • UART
    1
  • Display Interface
    HDMI/MIPI-DSI
  • Display Type
    LCD
  • Operating Systems
    Linux|FreeRTOS|Android
  • PC Card Interface
    micro SD
  • Main Program Memory Type
    Flash
  • Android
    Android
  • Linux
    Linux Kernel
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources