Arrow Electronic Components Online
MCIMX7SABRE|NXP|simage
MCIMX7SABRE|NXP|limage
Embedded System Development Boards and Kits

MCIMX7SABRE

I.MX7 Application Processor and SOC Evaluation Board 200MHz/1000MHz CPU 1GB RAM 64MB eMMC Flash/NAND Flash/SPI Flash Android/Linux

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    I.MX7
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • Program Memory Size
    64MB
  • Program Memory Type
    eMMC Flash/NAND Flash/SPI Flash
  • USB
    2
  • Ethernet
    2
  • CAN
    1
  • SPI
    1
  • UART
    1
  • Display Interface
    HDMI
  • Display Type
    LCD
  • Operating Systems
    Linux|Android
  • PC Card Interface
    SD/SIM
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Android
    Android
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources