Application Processors and SOCs
MCIMX7D2DVK12SC
SOC i.MX 7Dual ARM Cortex A7/ARM Cortex M4 488-Pin TFBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active-Unconfirmed
HTS
8542.31.00.70
Automotive
No
PPAP
No
Family Name
i.MX 7Dual
Device Core
ARM Cortex M4|ARM Cortex A7
Maximum Clock Rate (MHz)
1200
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
256KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Number of Watchdog Timers
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
4
I2C
4
I2S
0
UART
7
Data Cache Size
32KB|16KB
USB
3
Instruction Cache Size
16KB|32KB
USART
0
CAN
0
PCI
0
Ethernet
2
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Mounting
Surface Mount
Package Height
0.87(Max)
Package Width
12
Package Length
12
PCB changed
488
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
488
Lead Shape
Ball

