Arrow Electronic Components Online
MCIMX6Y2CVM05AB|NXP|simage
MCIMX6Y2CVM05AB|NXP|limage
Application Processors and SOCs

MCIMX6Y2CVM05AB

SOC i.MX 6ULL ARM Cortex A7 289-Pin LFBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX 6ULL
  • Device Core
    ARM Cortex A7
  • Maximum Clock Rate (MHz)
    528
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    96KB
  • RAM Size
    128KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • Number of Watchdog Timers
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • SPI
    4
  • I2C
    4
  • I2S
    0
  • UART
    8
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    32KB
  • USART
    0
  • CAN
    2
  • PCI
    0
  • Ethernet
    2
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    289

Documentation and Resources

Datasheets
Design resources