Application Processors and SOCs
MCIMX6Y1CVK05AA
SOC i.MX 6ULL ARM Cortex A7 272-Pin LFBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete-Unconfirmed
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 6ULL
Device Core
ARM Cortex A7
Maximum Clock Frequency (MHz)
528
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
128KB
Type
Applications Processor
Processing Unit
Microprocessor
Number of Watchdog Timers
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
SPI
4
I2C
4
I2S
0
UART
8
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
1
PCI
0
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Packaging
Tray
Mounting
Surface Mount
Package Height
0.98(Max)
Package Width
9
Package Length
9
PCB changed
272
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
272
Order Quantity