Application Processors and SOCs
MCIMX6X3EVO10AB
SOC i.MX 6SoloX ARM Cortex A9/ARM Cortex M4 400-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 6SoloX
Device Core
ARM Cortex A9|ARM Cortex M4
Maximum Clock Frequency (MHz)
1000/277
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
176KB
Type
System-On-Chip
Processing Unit
Microprocessor
PWM
8
Number of Watchdog Timers
3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
SPI
5
I2C
4
I2S
3
UART
6
Data Cache Size
16KB|32KB
USB
3
Instruction Cache Size
32KB|16KB
USART
0
CAN
2
PCI
0
Ethernet
2
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.12
Package Width
17
Package Length
17
PCB changed
400
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
400
Lead Shape
Ball
Order Quantity

