Arrow Electronic Components Online
MCIMX6X1AVK08AB|NXP|simage
MCIMX6X1AVK08AB|NXP|limage
Reduced Price
Application Processors and SOCs

MCIMX6X1AVK08AB

SOC i.MX 6SoloX ARM Cortex A9/ARM Cortex M4 400-Pin MAP-BGA Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    NRND
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    i.MX 6SoloX
  • Device Core
    ARM Cortex A9|ARM Cortex M4
  • Maximum Clock Rate (MHz)
    800/227
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    96KB
  • RAM Size
    176KB
  • Type
    System-On-Chip
  • Processing Unit
    Microprocessor
  • PWM
    8
  • Number of Watchdog Timers
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • SPI
    5
  • I2C
    4
  • I2S
    3
  • UART
    6
  • Data Cache Size
    16KB|32KB
  • USB
    3
  • Instruction Cache Size
    32KB|16KB
  • USART
    0
  • CAN
    2
  • PCI
    0
  • Ethernet
    2
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    400

Documentation and Resources

Datasheets
Design resources