Application Processors and SOCs
MCIMX6U5EVM10ACR
SOC i.MX 6DualLite ARM Cortex A9 624-Pin MAP-BGA T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 6DualLite
Device Core
ARM Cortex A9
Maximum Clock Frequency (MHz)
1000
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
128KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Number of Watchdog Timers
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB
SPI
4
I2C
4
I2S
3
UART
5
USB
4
USART
0
CAN
2
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.16 mm
Package Width
21 mm
Package Length
21 mm
PCB changed
624
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
624
Lead Shape
Ball
Order Quantity

