Application Processors and SOCs
MCIMX6S6AVM08AC
SOC i.MX 6Solo ARM Cortex A9 624-Pin MAP-BGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
MCIMX6S6AVM08AC
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
i.MX 6Solo
Device Core
ARM Cortex A9
Maximum Clock Rate (MHz)
800
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
128KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Number of Watchdog Timers
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
SPI
4
I2C
4
I2S
3
UART
5
USB
4
USART
0
CAN
2
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.16 mm
Package Width
21 mm
Package Length
21 mm
PCB changed
624
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
624
Lead Shape
Ball

