Application Processors and SOCs
MCIMX6Q7CZK08AD
SOC i.MX 6Quad ARM Cortex A9 569-Pin FCBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
NRND
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 6Quad
Device Core
ARM Cortex A9
Maximum Clock Rate (MHz)
800
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
272KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Watchdog
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
5
I2C
3
I2S
0
UART
5
Data Cache Size
32KB
USB
4
Instruction Cache Size
32KB
USART
0
CAN
2
PCI
0
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Mounting
Surface Mount
Package Height
0.96
Package Width
12
Package Length
12
PCB changed
569
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
569