Arrow Electronic Components Online
MCIMX6L8DVN10AA|NXP|simage
MCIMX6L8DVN10AA|NXP|limage
Application Processors and SOCs

MCIMX6L8DVN10AA

SOC i.MX 6SoloLite ARM Cortex A9 432-Pin MAP-BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX 6SoloLite
  • Device Core
    ARM Cortex A9
  • Maximum Clock Frequency (MHz)
    1000
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    96KB
  • RAM Size
    256KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    4
  • Number of Watchdog Timers
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Interface Type
    Ethernet/I2C/I2S/SPI/UART/USB
  • SPI
    4
  • I2C
    3
  • I2S
    3
  • UART
    5
  • USB
    3
  • USART
    0
  • CAN
    0
  • Ethernet
    1
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.84(Max)
  • Package Width
    13
  • Package Length
    13
  • PCB changed
    432
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    432
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources