Application Processors and SOCs
i.MX 6UltraLite | MCIMX6G2CVK05AB
i.MX 6UltraLite SOC processor featuring an ARM Cortex A7 for automotive applications.
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 6UltraLite
Device Core
ARM Cortex A7
Maximum Clock Rate (MHz)
528
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
160KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
8
Number of Watchdog Timers
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
SPI
4
I2C
4
I2S
3
UART
8
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
2
PCI
0
Ethernet
2
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Packaging
Tray
Order Quantity

