Arrow Electronic Components Online
MCIMX6D5EYM10AE|NXP|limage
MCIMX6D5EYM10AE|NXP|simage
Application Processors and SOCs

MCIMX6D5EYM10AE

SOC i.MX 6Dual ARM Cortex A9 624-Pin FCBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX 6Dual
  • Device Core
    ARM Cortex A9
  • Maximum Clock Rate (MHz)
    1000
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    96KB
  • RAM Size
    272KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    4
  • Number of Watchdog Timers
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • SPI
    5
  • I2C
    3
  • I2S
    3
  • UART
    5
  • Data Cache Size
    32KB
  • USB
    4
  • Instruction Cache Size
    32KB
  • USART
    0
  • CAN
    2
  • PCI
    1
  • Ethernet
    1
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    21
  • Package Length
    21
  • PCB changed
    624
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    624

Documentation and Resources

Datasheets
Design resources