Application Processors and SOCs
MCIMX515DVK8C
SOC i.MX51 ARM Cortex A8 527-Pin BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Obsolete
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX51
Device Core
ARM Cortex A8
Maximum Clock Rate (MHz)
800
Data Bus Width (bit)
32
RAM Size
128KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
2
Watchdog
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
3
I2C
3
I2S
1
UART
4
Data Cache Size
32KB
USB
4
Instruction Cache Size
32KB
USART
0
CAN
0
PCI
0
Ethernet
1
Programmability
No
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
0.96 mm
Package Width
13 mm
Package Length
13 mm
PCB changed
527
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
527
Lead Shape
Ball

