Application Processors and SOCs
MCIMX513CJM6C
SOC i.MX51 ARM Cortex A8 529-Pin BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX51
Device Core
ARM Cortex A8
Maximum Clock Rate (MHz)
600
Data Bus Width (bit)
32
RAM Size
128KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
2
Number of Watchdog Timers
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
3
I2C
3
I2S
1
UART
4
Data Cache Size
32KB
USB
4
Instruction Cache Size
32KB
USART
0
CAN
0
PCI
0
Ethernet
1
Programmability
No
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.12
Package Width
19
Package Length
19
PCB changed
529
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
529
Lead Shape
Ball

