Arrow Electronic Components Online
MCIMX508CVK8B|NXP|simage
MCIMX508CVK8B|NXP|limage
Application Processors and SOCs

MCIMX508CVK8B

SOC i.MX50 ARM Cortex A8 416-Pin MAP-BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    LTB
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX50
  • Device Core
    ARM Cortex A8
  • Maximum Clock Rate (MHz)
    800
  • Data Bus Width (bit)
    32
  • RAM Size
    128KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    2
  • Watchdog
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Interface Type
    Ethernet/I2C/I2S/SPI/SSI/UART/USB
  • SPI
    2
  • I2C
    3
  • I2S
    2
  • UART
    5
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    32KB
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    1
  • Programmability
    No
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.27(Max)
  • Package Width
    13
  • Package Length
    13
  • PCB changed
    416
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    416
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources