Arrow Electronic Components Online
MCIMX286DVM4CR|NXP|simage
MCIMX286DVM4CR|NXP|limage
Application Processors and SOCs

MCIMX286DVM4CR

SOC i.MX28 ARM926EJ-S 289-Pin LFBGA T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    i.MX28
  • Device Core
    ARM926EJ-S
  • Maximum Clock Rate (MHz)
    454
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    128KB
  • RAM Size
    128KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    8
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • SPI
    4
  • I2C
    2
  • I2S
    0
  • UART
    6
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    16KB
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    1
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.03(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    289

Documentation and Resources

Datasheets
Design resources