Arrow Electronic Components Online
MCIMX250DJM4A|NXP|simage
MCIMX250DJM4A|NXP|limage
Application Processors and SOCs

MCIMX250DJM4A

I.MX25 32-BIT MPU, ARM926EJ-S CORE, 400MHZ, MAPBGA 400

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.18
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    400
Order Quantity

Documentation and Resources

Datasheets
Design resources