Arrow Electronic Components Online
MCIMX233CJM4C|NXP|limage
MCIMX233CJM4C|NXP|simage
Application Processors and SOCs

MCIMX233CJM4C

SOC i.MX233 ARM926EJ-S 169-Pin LFBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    LTB
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX233
  • Device Core
    ARM926EJ-S
  • Maximum Clock Rate (MHz)
    454
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    64KB
  • RAM Size
    32KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    5
  • Number of Watchdog Timers
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    I2C/I2S/SPI/UART/USB
  • SPI
    2
  • I2C
    1
  • I2S
    2
  • UART
    3
  • Data Cache Size
    16KB
  • USB
    1
  • Instruction Cache Size
    16KB
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    0
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.02
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    169
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources