Arrow Electronic Components Online
MCHK1608T2R2MKN|TAIYO|simage
MCHK1608T2R2MKN|TAIYO|limage
Inductor Surface Mount

MCHK1608T2R2MKN

Inductor Power Multi-Layer 2.2uH 20% 1MHz Metal 1.2A 0.292Ohm DCR 0603 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Multi-Layer
  • Core Material
    Metal
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.2
  • Maximum Saturation Current (A)
    1.5
  • Maximum DC Resistance (Ohm)
    0.292
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1
  • Maximum Product Height (mm)
    0.8

Documentation and Resources

Datasheets
Design resources