Microcontrollers - MCUs
MCHC908QY4MDWE
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin SOIC W Tube
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
HC08
Instruction Set Architecture
CISC
Device Core
HC08
Core Architecture
HC08
Maximum CPU Frequency (MHz)
8
Maximum Clock Rate (MHz)
8
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
4KB
RAM Size
128B
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
USB
Number of I/Os
13
No. of Timers
1
Timers Resolution (bit)
16
Timers Channels
2
PWM
1
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
8
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
7.6(Max)
Package Length
10.45(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

