Arrow Electronic Components Online
MCHC11F1CFNE4R|NXP|simage
MCHC11F1CFNE4R|NXP|limage
Microcontrollers - MCUs

MCHC11F1CFNE4R

MCU 8-bit HC11 CISC 5V 68-Pin PLCC T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    HC11
  • Instruction Set Architecture
    CISC
  • Device Core
    HC11
  • Core Architecture
    HC11
  • Maximum CPU Frequency (MHz)
    4
  • Maximum Clock Rate (MHz)
    4
  • Data Bus Width (bit)
    8
  • RAM Size
    1KB
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    No
  • Process Technology
    1.2um
  • Interface Type
    SCI/SPI
  • Number of I/Os
    30
  • No. of Timers
    1
  • Timers Resolution (bit)
    16
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    8
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Analog Comparators
    4
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Power Dissipation (mW)
    275
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.38(Min)
  • Package Width
    24.29(Max)
  • Package Length
    24.29(Max)
  • PCB changed
    68
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    68
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources