Arrow Electronic Components Online
RF BJT

MCH4015-TL-H

Trans RF BJT NPN 12V 0.1A 450mW 4-Pin MCPH T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single Dual Emitter
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    20
  • Maximum Collector-Emitter Voltage (V)
    12
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Base-Emitter Voltage (V)
    2
  • Maximum DC Collector Current (A)
    0.1
  • Maximum DC Collector Current Range (A)
    0.06 to 0.12
  • Maximum Emitter Cut-Off Current (nA)
    1000
  • Maximum Collector Cut-Off Current (nA)
    1000
  • Operational Bias Conditions
    5V/30mA
  • Minimum DC Current Gain
    60@50mA@5V
  • Minimum DC Current Gain Range
    50 to 120
  • Maximum Power Dissipation (mW)
    450
  • Maximum Transition Frequency (MHz)
    10000(Typ)
  • Maximum Noise Figure (dB)
    1.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88(Max)
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    MCPH
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources